
The TPS65137ADSCR is a dual DC-DC converter with an operating supply voltage of 3.3V and a quiescent current of 400uA. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and is packaged in a SON package with 3000 units per reel. It is suitable for use in a variety of applications, including those with limited power supply current requirements.
Texas Instruments TPS65137ADSCR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65137ADSCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
