The TPS65141 is a DC/DC controller with a maximum input voltage of 5.8V and a minimum input voltage of 2.7V. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 20mA. The device is packaged in a HTSSOP package and is RoHS compliant. The TPS65141 has a maximum power dissipation of 3.3W and a quiescent current of 700uA.
Sign in to ask questions about the Texas Instruments TPS65141PWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65141PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 2.1MHz |
| Lead Free | Contains Lead |
| Max Frequency | 2.1MHz |
| Max Input Voltage | 5.8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 700uA |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65141 |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65141PWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.