
The TPS65141RGER is a 3-output DC/DC controller from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a 5V output voltage and can handle a maximum input voltage of 5.8V and a minimum input voltage of 2.7V. The device has a maximum power dissipation of 3.3W and a maximum output current of 20mA. It is available in a VQFN package and is RoHS compliant.
Texas Instruments TPS65141RGER technical specifications.
| Package/Case | VQFN |
| Frequency | 2.1MHz |
| Lead Free | Lead Free |
| Max Frequency | 2.1MHz |
| Max Input Voltage | 5.8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 3 |
| Operating Supply Current | 700uA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65141 |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65141RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
