
The TPS65148RHBR is a dual-output boost power management IC from Texas Instruments. It operates from a 2.5V to 6V input voltage range and provides two outputs at 18V. The IC is packaged in a lead-free VQFN-32 package and is RoHS compliant. It has a quiescent current of 230uA and can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS65148RHBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65148RHBR technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 230uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65148RHBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
