
The TPS65148RHBT is a dual boost converter IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a quiescent current of 230uA and is packaged in a VQFN package. The device is RoHS compliant and has a maximum input voltage of 6V and a minimum input voltage of 2.5V. It is available in a tape and reel packaging format and has a package quantity of 1.
Sign in to ask questions about the Texas Instruments TPS65148RHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65148RHBT technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 230uA |
| RoHS Compliant | Yes |
| Series | TPS65148 |
| Topology | Boost |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65148RHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
