Universal, compact LCD bias Power Supply with integrated VCOM Buffer 24-VQFN -40 to 85
Sign in to ask questions about the Texas Instruments TPS65150RGERG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65150RGERG4 technical specifications.
| Package/Case | VQFN |
| Frequency | 1.38MHz |
| Lead Free | Lead Free |
| Max Frequency | 1.38MHz |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 3 |
| Operating Supply Current | 1.9mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Quiescent Current | 1.9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65150 |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65150RGERG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.