The TPS65160APWPG4 is a 4-output DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 200uA. The device is packaged in a 28-pin HTSSOP package and is compliant with RoHS regulations. It can handle a maximum input voltage of 14V and has an output voltage of 17.5V.
Sign in to ask questions about the Texas Instruments TPS65160APWPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65160APWPG4 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 9.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Operating Supply Voltage | 14V |
| Output Voltage | 17.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | TPS65160A |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65160APWPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.