
The TPS65160APWPRG4 is a DC/DC controller with four outputs, operating from a 9.2V to 14V input voltage range. It provides an output voltage of 17.5V and has a quiescent current of 200uA. The device is packaged in a 28-pin HTSSOP package and is RoHS compliant. It is rated to operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS65160APWPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65160APWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 9.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Operating Supply Voltage | 14V |
| Output Voltage | 17.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | TPS65160A |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65160APWPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
