
4.2A SWITCHING REGULATOR, 900kHz SWITCHING FREQ-MAX, PDSO28, GREEN, PLASTIC, HTSSOP-28
Texas Instruments TPS65160PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Frequency | 900kHz |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.2A |
| Number of Outputs | 4 |
| Operating Supply Voltage | 14V |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65160 |
| Weight | 0.00418oz |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.