4-CH LCD Bias (3.7A Min. Boost Ilim. Up to 19V, 2.5A Min. Buck Ilim, 100mA VGH/VGL) 28-HTSSOP -40 to 85
Texas Instruments TPS65161BPWPR technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Input Voltage | 14.7V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 14.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | TPS65161B |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65161BPWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
