
The TPS65162RGZRG4 is an 8V DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 14.7V. The device is packaged in a VQFN-48 package and is RoHS compliant. The TPS65162RGZRG4 has a quiescent current of 1.7mA and is available in quantities of 2500 per reel.
Sign in to ask questions about the Texas Instruments TPS65162RGZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65162RGZRG4 technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 14.7V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65162 |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65162RGZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
