
The TPS65163RGZT is a 48-pin VQFN EP non-lead-frame SMT driver IC from Texas Instruments. It features a very thin quad flat no lead package with an exposed pad, suitable for surface mount applications. The IC has a maximum package length and width of 7.15mm and a maximum height of 0.95mm. It is made of plastic and has a pin pitch of 0.5mm. The TPS65163RGZT is a Jedec MO-220 compliant device.
Sign in to ask questions about the Texas Instruments TPS65163RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65163RGZT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.15(Max) |
| Package Width (mm) | 7.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS65163RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.