
The TPS65167RHARG4 is a DC/DC controller with a maximum input voltage of 14V and a minimum input voltage of 6V. It operates within a temperature range of -40°C to 85°C. The device is packaged in a VQFN package with a height of 0.9mm and a length of 6mm. The TPS65167RHARG4 is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Texas Instruments TPS65167RHARG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65167RHARG4 technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65167 |
| Weight | 0.003668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65167RHARG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
