
The TPS65176RHDR is a surface-mount power management IC from Texas Instruments, packaged in a VQFN-28 package. It operates within a temperature range of -40°C to 85°C and is powered by a 14V supply voltage. The IC provides an output current of up to 2.5A and has a quiescent current of 2mA. It is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Texas Instruments TPS65176RHDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65176RHDR technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 14V |
| Output Current | 2.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Series | TPS65176 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65176RHDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.