The TPS651851RSLT is a quad channel power management IC from Texas Instruments. It operates within a temperature range of -10°C to 85°C and is available in a 48-pin QFN package. The device is designed to manage power supply voltages between 3.3V and 6V. It features a single function and four channels, with a terminal position of quad. The IC is suitable for use in a variety of applications requiring power management.
Sign in to ask questions about the Texas Instruments TPS651851RSLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS651851RSLT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.7 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS651851RSLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.