
Power Management IC 3V to 6V 48-Pin VQFN EP T/R
Sign in to ask questions about the Texas Instruments TPS65185RSLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65185RSLR technical specifications.
| Package/Case | VQFN EP |
| Height | 0.9mm |
| Input Current | 5.5mA |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 6V |
| Output Current | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | E Ink®, Vizplex™ |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65185RSLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
