
The TPS65190RHDR is a 10-channel driver IC from Texas Instruments, packaged in a VQFN EP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can handle a maximum input voltage of 38V and a minimum input voltage of 12V, with a maximum power dissipation of 3.57W. It is available in a tape and reel packaging format with 3000 units per package.
Sign in to ask questions about the Texas Instruments TPS65190RHDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65190RHDR technical specifications.
| Package/Case | VQFN EP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.57W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 12V |
| Number of Channels | 10 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.57kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1A |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65190RHDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.