
Texas Instruments TPS65191RHBR technical specifications.
| Package/Case | VQFN EP |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Input Voltage | 35V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11.3W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 15V |
| Number of Channels | 7 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 11.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65191RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.