
9-Channel Level Shifter With Gate Voltage Shaping and Discharge Functions
Sign in to ask questions about the Texas Instruments TPS65192RHDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65192RHDR technical specifications.
| Package/Case | VQFN EP |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 12V |
| Number of Channels | 9 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.57kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3A |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65192RHDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
