The TPS65192RHDT is an industrial-grade interface circuit from Texas Instruments, featuring a 28-pin HVQCCN package. It operates within a temperature range of -40°C to 85°C, with a nominal supply voltage of 30V. The device has a minimum supply voltage of 12V and a maximum supply voltage of 38V. It is designed for use in industrial applications, with a temperature grade of industrial.
Sign in to ask questions about the Texas Instruments TPS65192RHDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65192RHDT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 30 |
| Supply Voltage-Min | 12 |
| Supply Voltage-Max | 38 |
| Interface IC Type | INTERFACE CIRCUIT |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS65192RHDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.