
5-Channel Level Shifter for LCD Displays (Dual Channel Scan Driver) 24-VQFN -40 to 85
Sign in to ask questions about the Texas Instruments TPS65193RGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65193RGER technical specifications.
| Package/Case | VQFN EP |
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Input Voltage | 35V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11.3W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 3V |
| Number of Channels | 5 |
| Number of Circuits | 2 |
| Operating Supply Current | 600uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 11.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 55V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65193RGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
