
Texas Instruments TPS65194RGER technical specifications.
| Package/Case | QFN |
| Height | 1mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 13 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Thickness | 880um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65194RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
