
The TPS65196RHDR is a 15-channel level shifter from Texas Instruments. It is packaged in a VQFN package with a height of 1mm, length of 5mm, and width of 5mm. The device operates over a temperature range of -40°C to 85°C and is lead free. It is designed for surface mount applications and is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments TPS65196RHDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65196RHDR technical specifications.
| Package/Case | VQFN |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Level Shifter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 15 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65196RHDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.