
The TPS65217A is a 3.3V battery charger IC with a maximum output current of 1.2A and a maximum output voltage of 3.3V. It operates within a temperature range of -40°C to 105°C and is packaged in a VQFN package. The IC is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS65217ARSLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Type | LITHIUM-ION |
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Operating Supply Current | 700mA |
| Operating Supply Voltage | 3.6V |
| Output Current | 2A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS65217A |
| Weight | 0.004938oz |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65217ARSLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
