
The TPS65217BRSLR is a VQFN EP packaged Power Management IC from Texas Instruments. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. This device is available in a Tape and Reel package with a quantity of 2500 units. The TPS65217BRSLR is a surface mount component with a height of 0.9mm and a length of 6mm.
Texas Instruments TPS65217BRSLR technical specifications.
| Package/Case | VQFN EP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65217BRSLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
