
Power Management IC featuring 7 outputs, with adjustable output voltage ranging from 900mV to 1.8V and a maximum output current of 2A. Input voltage operates between 2.7V and 5.5V, with a maximum of 5.8V. This surface mount component is housed in a 6mm x 6.15mm x 0.9mm VQFN package, suitable for operation from -40°C to 105°C. The device is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS65217BRSLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65217BRSLT technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 5.8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Operating Supply Current | 700mA |
| Operating Supply Voltage | 3.6V |
| Output Current | 2A |
| Output Type | Adjustable |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Weight | 0.004938oz |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65217BRSLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
