
The TPS65217CRSLR is a surface mount power management IC from Texas Instruments. It operates over a temperature range of -40°C to 105°C and is compatible with lead-free processes. The device is packaged in a VQFN package with a height of 0.9mm and a length of 6mm. It is available in quantities of 2500 per reel, packaged in tape and reel format. The TPS65217CRSLR is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Texas Instruments TPS65217CRSLR technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65217CRSLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
