
The TPS65217CRSLT is a 7-channel adjustable power management IC from Texas Instruments, packaged in a VQFN package. It operates over a temperature range of -40°C to 105°C and is supplied with a maximum voltage of 5.8V. The device features a maximum output current of 1.2A and a minimum output voltage of 900mV. It is RoHS compliant and available in a tape and reel packaging with 250 units per package.
Sign in to ask questions about the Texas Instruments TPS65217CRSLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65217CRSLT technical specifications.
| Package/Case | VQFN |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Input Voltage | 5.8V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Operating Supply Voltage | 5.8V |
| Output Type | Adjustable |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65217CRSLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
