The TPS65217DRSLR is a 7-channel power management IC from Texas Instruments, packaged in a VQFN package. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The device has a maximum operating supply voltage of 5.8V and a maximum output current of 1.2A. It is available in a tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS65217DRSLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Operating Supply Voltage | 5.8V |
| Output Current | 1.2A |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65217DRSLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
