The TPS65217DRSLT is a 7-output power management IC from Texas Instruments. It operates at a maximum temperature of 105°C and a minimum of -40°C. The device is surface mount and packaged in a VQFN-48 package. It is RoHS compliant and has a maximum supply current of 2.5A.
Texas Instruments TPS65217DRSLT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Operating Supply Voltage | 5.8V |
| Output Current | 1.2A |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65217DRSLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.