
Wide input voltage power management IC (PMIC) in a 6 mm x 6 mm QFN package 40-VQFN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS65232A0RHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65232A0RHA technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 22V |
| Output Voltage | 6.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65232A0RHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
