The TPS65232A0RHAR is a VQFN-40 packaged power management IC with three outputs, operating over a temperature range of 0 to 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a maximum output voltage of 6.1V and is available in quantities of 2500 per reel. The TPS65232A0RHAR is manufactured by Texas Instruments and is a lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS65232A0RHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65232A0RHAR technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 6.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65232A0RHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
