
Triple synchronous buck converter, 4.5V to 18V input, delivering 3A, 2A, and 2A outputs. Features adjustable and fixed output voltage up to 17V, with a maximum output current of 2A per channel. Operates from -40°C to 125°C in a 6mm x 6.15mm x 0.9mm VQFN surface mount package. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS65250RHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 18V |
| Output Current | 2A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Synchronous Rectifier | No |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65250RHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
