Automotive-grade synchronous triple buck converter with a 4.5V to 17V input voltage range. Delivers 3A, 2A, and 2A output currents. Features a 40-terminal, 6mm x 6mm QUAD JEDEC S-PQCC-N40 package. Operates across a -40°C to 125°C temperature range.
Texas Instruments TPS65251-1RHAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS65251-1RHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.