The TPS65251-1RHAT is a DC/DC controller with a quad package, designed for operation over a temperature range of -40C to 125C. It has 40 terminals and a terminal position of QUAD. The device is rated for input voltages between 4.5V and 17V. It is categorized as an automotive-grade power management IC, suitable for use in harsh environments.
Texas Instruments TPS65251-1RHAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS65251-1RHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.