The TPS65251-3RHAT is an automotive DC/DC controller from Texas Instruments, operating within a temperature range of -40 degrees Celsius to 125 degrees Celsius. It features a quad terminal position and a 40-pin HVQCCN package. The device has a single function and is designed for use in automotive applications. It can handle input voltages between 4.5V and 17V.
Texas Instruments TPS65251-3RHAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS65251-3RHAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.