
IC REG BCK ADJ 3A/2A TRPL 40VQFN
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS65251RHA technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
