Triple buck converter IC featuring a 2.7V to 6.5V input voltage range and delivering 3A, 2A, and 2A output currents. This 32-terminal, 5mm x 5mm QUAD terminal component is housed in an S-PQCC-N32 JEDEC package. Designed for industrial temperature grades, it operates from -40°C to 85°C.
Texas Instruments TPS65266-1RHBT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS65266-1RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.