
Dual-output DC/DC buck converter with adjustable output voltage from 800mV to 15V. Features 4.5V to 16V input voltage range, supporting up to 3A output current per channel. Surface-mount VQFN package with dimensions of 4mm x 4mm x 0.88mm. Operates across a temperature range of -40°C to 85°C. Includes synchronous rectification and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS65270RGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Synchronous Rectifier | Yes |
| Thickness | 880um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65270RGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
