
Dual synchronous buck converter with 4.5V to 16V input voltage range, delivering 2A and 3A output currents respectively. Features 1% accuracy, 180mV dropout voltage, and adjustable output voltage up to 15V with a 800mV reference. Operates from -40°C to 85°C in a 4mm x 4.15mm x 0.88mm QFN package. RoHS compliant with 1mA quiescent current.
Sign in to ask questions about the Texas Instruments TPS65270RGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65270RGET technical specifications.
| Accuracy | 1% |
| Package/Case | QFN |
| Current - Output 1 | 2A |
| Current - Output 2 | 3A |
| Dropout Voltage | 180mV |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 18V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Series | TPS65270 |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Weight | 0.001926oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65270RGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
