
The TPS65279RHHT is a dual adjustable DC/DC controller from Texas Instruments. It operates from an input voltage of 4.5V to 18V and provides an adjustable output voltage of 600mV to 15V with a maximum output current of 5A. The device is packaged in a VQFN package and is suitable for surface mount applications. It can withstand operating temperatures from -40°C to 125°C and has a quiescent current of 10mA. The TPS65279RHHT is RoHS compliant and features a synchronous rectifier.
Sign in to ask questions about the Texas Instruments TPS65279RHHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65279RHHT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65279RHHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
