
Dual 5A synchronous step-down converter with adjustable output voltage from 680mV to 1.95V. Features a wide input voltage range of 4.5V to 18V and supports up to 5A output current per channel. Integrated I²C interface for control and monitoring. Surface mountable in a 36-VQFN package, operating from -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TPS65279VRHHT technical specifications.
| Package/Case | VQFN |
| Current - Output 1 | 5A |
| Current - Output 2 | 5A |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.95V |
| Min Output Voltage | 680mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 10mA |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable (Programmable) |
| Output Voltage | 1.95V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Weight | 0.003728oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65279VRHHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
