Evaluation Module For TPS65381-Q1 Multi-Rail Power Supply
Texas Instruments TPS65381EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 9.5V |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.