The TPS65381QDAPRQ1 is a 5-channel power management IC from Texas Instruments, packaged in a 32-pin HTSSOP. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 for automotive applications. The device has a quiescent current of 75uA and is available in a tape and reel packaging format with 2000 units per package. The TPS65381QDAPRQ1 is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS65381QDAPRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65381QDAPRQ1 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65381QDAPRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.