The TPS65510RGTRG4 is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. It is packaged in a 3 X 3 MM, GREEN, PLASTIC, QFN-16 package and is available in quantities of 3000. The IC is RoHS compliant and contains lead. It has a quiescent current of 250uA.
Texas Instruments TPS65510RGTRG4 technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65510 |
| Weight | 0.00085oz |
| RoHS | Compliant |
No datasheet is available for this part.