
Low Power Battery Backup IC with Integrated Boost Converter, surface mountable in a 16-VQFN package. Features a 750kHz switching frequency, 1.8V to 5.5V supply voltage range, and a maximum output voltage of 5.5V. Delivers 100mA output current with a 250uA operating supply current. Operates across a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments TPS65510RGTT technical specifications.
| Package/Case | QFN |
| Frequency | 750kHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Current | 250uA |
| Output Current | 100mA |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 900um |
| Weight | 0.00085oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65510RGTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
