
3.3A SWITCHING REGULATOR, 1650kHz SWITCHING FREQ-MAX, PQCC48, 6 X 6 MM, 0.40 MM PITCH, GREEN, PLASTIC, QFN-48
Sign in to ask questions about the Texas Instruments TPS65530RSLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65530RSLRG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65530 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65530RSLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
