The TPS65530RSLTG4 is an 8-channel DC/DC controller from Texas Instruments, packaged in a VQFN case and designed for surface mount. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The device has a maximum input voltage of 5.5V and an output voltage of 5.5V, with a packaging quantity of 250 units per reel.
Sign in to ask questions about the Texas Instruments TPS65530RSLTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65530RSLTG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65530 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65530RSLTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.