
Integrated photo flash charger and IGBT driver with 1.8A Iout 16-VQFN -35 to 85
Texas Instruments TPS65560RGTR technical specifications.
| Package/Case | QFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65560 |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65560RGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
