
The TPS65560RGTRG4 is a power management IC from Texas Instruments, packaged in a VQFN package. It operates over a temperature range of -35°C to 85°C and is supplied with 12V. The device has an operating supply current of 1.3mA. It is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Texas Instruments TPS65560RGTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS65560RGTRG4 technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65560 |
| Weight | 0.00085oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65560RGTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
